Part Details for 40-6518-101T by Aries Electronics Inc
Overview of 40-6518-101T by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-6518-101T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-6518-101T-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
535-40-6518-101T
|
Mouser Electronics | IC & Component Sockets Open Frame Capacitor Collet Sckt RoHS: Compliant | 0 |
|
$3.8100 / $6.5300 | Order Now |
Part Details for 40-6518-101T
40-6518-101T CAD Models
40-6518-101T Part Data Attributes:
|
40-6518-101T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-6518-101T
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |
Alternate Parts for 40-6518-101T
This table gives cross-reference parts and alternative options found for 40-6518-101T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-6518-101T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-382411-3 | SOCKET, DIP40, IC SOCKET | TE Connectivity | 40-6518-101T vs 8-382411-3 |
ICA-640-J-GG | DIP40, IC SOCKET | Samtec Inc | 40-6518-101T vs ICA-640-J-GG |
40-6518-101TL | IC Socket, 40 Contact(s) | Aries Electronics Inc | 40-6518-101T vs 40-6518-101TL |
40-6518-10TL1H | IC Socket, 40 Contact(s) | Aries Electronics Inc | 40-6518-101T vs 40-6518-10TL1H |
40-6518-10TL1T | IC Socket, 40 Contact(s) | Aries Electronics Inc | 40-6518-101T vs 40-6518-10TL1T |
40-6518-111TL | IC Socket, 40 Contact(s) | Aries Electronics Inc | 40-6518-101T vs 40-6518-111TL |