Part Details for 40-6574-10 by Aries Electronics Inc
Overview of 40-6574-10 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-6574-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9417
|
Newark | Socket Dil Zif Quick Relse 40, No. Of Contacts:40Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:6574 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 40-6574-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.5100 / $17.9400 | Buy Now |
DISTI #
A445-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 40POS TIN Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6420 / $20.3700 | Buy Now |
DISTI #
535-40-6574-10
|
Mouser Electronics | IC & Component Sockets 40P UNIV 21F SOCKET RoHS: Compliant | 0 |
|
$14.6400 / $19.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8200 / $17.9100 | Buy Now |
Part Details for 40-6574-10
40-6574-10 CAD Models
40-6574-10 Part Data Attributes
|
40-6574-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-6574-10
Aries Electronics Inc
IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.59 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |