Part Details for 40-8126 by AIM Metals & Alloys LP
Overview of 40-8126 by AIM Metals & Alloys LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-683KXC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD | |
LPO4812-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
LPO4812-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 40-8126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIM40-8126
|
Interstate Connecting Components | DUAL ROW SKT CONNECTOR 26 | 0 |
|
Buy Now |