Part Details for 40-C212-00 by Aries Electronics Inc
Overview of 40-C212-00 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2126FB2 | Rochester Electronics LLC | MC2126 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for 40-C212-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-C212-00-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9137 | Buy Now |
DISTI #
535-40-C212-00
|
Mouser Electronics | IC & Component Sockets LOCK/EJECT DIP SCKT SURFACE MOUNT 40 PIN RoHS: Compliant | 0 |
|
$14.6200 / $17.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0500 / $15.0700 | Buy Now |
Part Details for 40-C212-00
40-C212-00 CAD Models
40-C212-00 Part Data Attributes
|
40-C212-00
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-C212-00
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |
Alternate Parts for 40-C212-00
This table gives cross-reference parts and alternative options found for 40-C212-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-C212-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1571586-2 | (3-1571586-2) 840-AG11D-LF=800 DIP,PCB,AU/SN | TE Connectivity | 40-C212-00 vs 3-1571586-2 |
840-AG11D-ESL | DIP40, IC SOCKET | TE Connectivity | 40-C212-00 vs 840-AG11D-ESL |
840-AG11D-ES-LF | DIP40, IC SOCKET, LEAD FREE | TE Connectivity | 40-C212-00 vs 840-AG11D-ES-LF |
840-AG11D | DIP40, IC SOCKET | TE Connectivity | 40-C212-00 vs 840-AG11D |
40-C212-00TLH | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 40-C212-00 vs 40-C212-00TLH |
40-C212-00TL | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 40-C212-00 vs 40-C212-00TL |
D0840-01 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Harwin | 40-C212-00 vs D0840-01 |
40-C212-00H | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | 40-C212-00 vs 40-C212-00H |
840-AG11D-ESL-LF | DIP40, IC SOCKET, LEAD FREE | TE Connectivity | 40-C212-00 vs 840-AG11D-ESL-LF |
1-1437540-7 | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | 40-C212-00 vs 1-1437540-7 |