There are no models available for this part yet.
Overview of 40-C2130/M by Protective Industrial Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2130A | Analog Devices | For EMI Testing Purposes of DC | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for 40-C2130/M by Protective Industrial Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70635755
|
RS | 100% Polyester, Seamless Knit, 13G, Lgt. Wgt, 12 pair per bx, Size M | Protective Industrial Products 40-C2130/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Container: Box | 0 |
|
$13.4600 | RFQ |