Part Details for 40.51.8.012.0000 by FINDER SpA
Overview of 40.51.8.012.0000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.51.8.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-40.51.8.012.0000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
40.51.8.012.0000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VAC, Icontacts max: 15A Min Qty: 1 | 90 |
|
$3.8500 / $6.5100 | Buy Now |