Part Details for 400/230V, 2500/5A-0-1,5 MVAR by TE Connectivity
Overview of 400/230V, 2500/5A-0-1,5 MVAR by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 400/230V, 2500/5A-0-1,5 MVAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M244-314-G-42
|
TME | Meter: power, analogue,mounting, on panel, 2500/5A, 400/230V Min Qty: 1 | 0 |
|
$341.1300 / $363.8700 | RFQ |