Part Details for 40005020 by Wurth Elektronik
Overview of 40005020 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40005020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9724
|
Newark | Thermally Cond Material, Silicone, 2Mm Rohs Compliant: Yes |Wurth Elektronik 40005020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.6400 / $175.5100 | Buy Now |
DISTI #
732-40005020-ND
|
DigiKey | THERM PAD 400X200MM WHT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$95.6400 / $152.2500 | Buy Now |
DISTI #
710-40005020
|
Mouser Electronics | Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 2mm RoHS: Compliant | 5 |
|
$95.6300 / $112.3300 | Buy Now |
DISTI #
61B1009
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40005020 Min Qty: 1 | 5 |
|
$96.4831 / $135.2933 | Buy Now |