Part Details for 40012181 by Essentra Components
Overview of 40012181 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40012181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-40012181
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Corner Mount - 16.5mm Panel, M5 Studs | 0 |
|
$5.4300 / $7.9200 | Order Now |
DISTI #
72767834
|
RS | External Metal Corner Hinge, 1.339"L x 1.339"W, Zinc Alloy Black | Essentra Components 40012181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | External Metal Corner Hinge - Overall Length - 34.0 mm (1.339 in) - Overall Width - 34.0 mm (1.339 in) | 0 |
|
$4.3100 / $7.9800 | Buy Now |