-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 130A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8272
|
Newark | Fuse 250V Iec Tl Te5 Sl Special 5A/ Bulk Rohs Compliant: Yes |Littelfuse 40015000440 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7190 | Buy Now |
DISTI #
F4539-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1362 In Stock |
|
$0.5930 / $1.5200 | Buy Now |
DISTI #
576-40015000440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 5A RoHS: Compliant | 705 |
|
$0.5920 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
DISTI #
40015000440
|
TTI | Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
SMC-40015000440
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2227 | 181 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 250VAC RADIAL | 0 |
|
$1.3322 / $1.4654 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40015000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
40015000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 130A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 216 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 130 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 40015000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40015000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
040015000075 | Electric Fuse | Littelfuse Inc | 40015000440 vs 040015000075 |
040015000440 | Electric Fuse | Littelfuse Inc | 40015000440 vs 040015000440 |