Part Details for 4002 by Laird Performance Material
Overview of 4002 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4002
|
Avnet Americas | Reticulated Foam Absorber 609.6mm x 609.6mm 19.1mm Thickness - Bulk (Alt: 4002) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$174.3177 / $223.7742 | Buy Now |
DISTI #
739-4002
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0 PSA 10-0.75x24x24in RoHS: Compliant | 0 |
|
$203.8400 / $217.6200 | Order Now |
DISTI #
4002
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0 PSA 10-0.75x24x24in RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
4002
|
Avnet Americas | Reticulated Foam Absorber 609.6mm x 609.6mm 19.1mm Thickness - Bulk (Alt: 4002) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$174.3177 / $223.7742 | Buy Now |