Part Details for 4004000359 by TE Connectivity
Overview of 4004000359 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4004000359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
385Z-05332
|
Avnet Americas | SPEED SEN F58S - Bulk (Alt: 385Z-05332) Min Qty: 100 Package Multiple: 50 Lead time: 46 Weeks, 4 Days Container: Bulk | 0 |
|
$78.2848 | Buy Now |
DISTI #
TSS385Z-05332
|
Heilind Electronics | Americas - 0 in Stock |
|
$103.5295 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.1500 / $253.4400 | Buy Now |
DISTI #
385Z-05332
|
TTI | Speed Sensors Speed sen F58S Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$127.4200 / $139.1900 | Buy Now |
DISTI #
TSS385Z-05332
|
Interstate Connecting Components | 0 |
|
$103.5295 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.1500 / $253.4400 | Buy Now |
Part Details for 4004000359
4004000359 CAD Models
4004000359 Part Data Attributes
|
4004000359
TE Connectivity
Buy Now
|
Compare Parts:
4004000359
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |