Part Details for 40041-012 by Rees Inc
Overview of 40041-012 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-1ARJZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp |
Price & Stock for 40041-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-40041-012-ND
|
DigiKey | 30.5MM PUSH BUTTON SWITCH CHROME Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$151.0500 | Buy Now |