Part Details for 4008-218-511 by Methode Electronics Inc
Overview of 4008-218-511 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4008EGN#PBF | Analog Devices | 4A, Hi Eff, Multi-Chemistry Ba | |
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 |
Part Details for 4008-218-511
4008-218-511 CAD Models
4008-218-511 Part Data Attributes
|
4008-218-511
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
4008-218-511
Methode Electronics Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.132 inch | |
Body Depth | 0.069 inch | |
Body Length | 0.719 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 4008-218-511
This table gives cross-reference parts and alternative options found for 4008-218-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4008-218-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-118-02-LM-D-TR | Board Connector, | Samtec Inc | 4008-218-511 vs CLM-118-02-LM-D-TR |
CLM-118-02-F-D-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 4008-218-511 vs CLM-118-02-F-D-TR |
CLM-118-02-L-D-K-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | 4008-218-511 vs CLM-118-02-L-D-K-TR |
CLM-118-02-H-D-P | Board Connector | Samtec Inc | 4008-218-511 vs CLM-118-02-H-D-P |
CLM-118-02-LM-D-K | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4008-218-511 vs CLM-118-02-LM-D-K |
CLM-118-02-LM-D-P-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 4008-218-511 vs CLM-118-02-LM-D-P-TR |
CLM-118-02-L-D-K | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 4008-218-511 vs CLM-118-02-L-D-K |
CLM-118-02-H-D-TR | Board Connector | Samtec Inc | 4008-218-511 vs CLM-118-02-H-D-TR |
CLM-118-02-LM-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 4008-218-511 vs CLM-118-02-LM-D |
CLM-118-02-F-D-K | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | 4008-218-511 vs CLM-118-02-F-D-K |