Part Details for 4009-10PB by Oupiin
Overview of 4009-10PB by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4009-10PB
4009-10PB CAD Models
4009-10PB Part Data Attributes:
|
4009-10PB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
4009-10PB
Oupiin
Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.087 inch | |
Actuator Type | PIANO | |
Body Breadth | 9.1948 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 26.5684 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 3000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 20 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER |
Alternate Parts for 4009-10PB
This table gives cross-reference parts and alternative options found for 4009-10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4009-10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 4009-10PB vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | 4009-10PB vs 4009-12PR |
KAR10LGGT | Piano Dip Switch, 10 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | 4009-10PB vs KAR10LGGT |
4009-6PU | Piano Dip Switch, 6 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | 4009-10PB vs 4009-6PU |
SDA05H1B | SLIDE DIP SWITCH- | C&K | 4009-10PB vs SDA05H1B |
SDA06H1SBDR | SLIDE DIP SWITCH- | C&K | 4009-10PB vs SDA06H1SBDR |
SDA04H0BR | SLIDE DIP SWITCH- | C&K | 4009-10PB vs SDA04H0BR |
EPH104EZ | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | 4009-10PB vs EPH104EZ |
SDA09H0BDR | SLIDE DIP SWITCH- | C&K | 4009-10PB vs SDA09H0BDR |
4009-2PB | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | 4009-10PB vs 4009-2PB |