Part Details for 4009657 (ALTERNATE: 4009657) by RS Pro
Overview of 4009657 (ALTERNATE: 4009657) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4009657 (ALTERNATE: 4009657)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642135
|
RS | Cat5e Cable Gray U/FTP Shield Male RJ45 Male RJ45 Termination 9.84 ft (3m) | RS PRO 4009657 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$5.3100 | Buy Now |