Part Details for 400CFX4R7MEFCCA10X16 by Rubycon Corporation
Overview of 400CFX4R7MEFCCA10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400CFX4R7MEFCCA10X16
400CFX4R7MEFCCA10X16 CAD Models
400CFX4R7MEFCCA10X16 Part Data Attributes
|
400CFX4R7MEFCCA10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400CFX4R7MEFCCA10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400CFX4R7MEFCCA10X16
This table gives cross-reference parts and alternative options found for 400CFX4R7MEFCCA10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400CFX4R7MEFCCA10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7VAM1016RFN011B | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 24R7VAM1016RFN011B |
84R7VAM1016RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 84R7VAM1016RT01P |
400YXA4R7MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 400CFX4R7MEFCCA10X16 vs 400YXA4R7MEFCRK10X16 |
84R7VAM1016RAN511C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 84R7VAM1016RAN511C |
84R7VAM1016LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 84R7VAM1016LEN211B |
24R7VAM1016RAN5110 | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 24R7VAM1016RAN5110 |
B43858C9475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 400CFX4R7MEFCCA10X16 vs B43858C9475M008 |
NRWY4R7M400V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 400CFX4R7MEFCCA10X16 vs NRWY4R7M400V10X16TBNF |
24R7VAM1016RAN211M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 24R7VAM1016RAN211M |
84R7VAM1016RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 400CFX4R7MEFCCA10X16 vs 84R7VAM1016RX05J |