Part Details for 400HJ001NF2505L by Glenair Inc
Results Overview of 400HJ001NF2505L by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HJ001NF2505L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ1525
|
Newark | Connector |Glenair 400HJ001NF2505L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$493.3700 / $1,230.3101 | Buy Now |
|
DISTI #
3937-400HJ001NF2505L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$2,143.6401 / $2,277.5800 | Buy Now |
|
DISTI #
400HJ001NF2505L
|
Avnet Americas | - Bulk (Alt: 400HJ001NF2505L) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$701.3750 / $1,281.5734 | Buy Now |
|
DISTI #
631-400HJ001NF2505L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING BACKSHELL | 0 |
|
$801.5800 | Order Now |
|
DISTI #
77972107
|
Verical | Rotatable Coupling-Standard Profile TAG Ring Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$240.7051 / $475.3846 | Buy Now |
|
DISTI #
71045867
|
Verical | Rotatable Coupling-Standard Profile TAG Ring Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$475.3846 / $1,185.4487 | Buy Now |
|
DISTI #
GLE400HJ001NF2505L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG | 0 |
|
$670.7402 / $1,176.0320 | Buy Now |
|
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 4 |
|
$674.3900 / $1,182.9700 | Buy Now |
|
DISTI #
400HJ001NF2505L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,316.6850 / $1,747.6000 | Buy Now RFQ |