Part Details for 400MXC270MEFCSN30X35 by Rubycon Corporation
Overview of 400MXC270MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXC270MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400MXC270MEFCSN30X35-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$4.0571 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 400VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.9600 / $15.5800 | Buy Now |
Part Details for 400MXC270MEFCSN30X35
400MXC270MEFCSN30X35 CAD Models
400MXC270MEFCSN30X35 Part Data Attributes:
|
400MXC270MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXC270MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.986 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXC270MEFCSN30X35
This table gives cross-reference parts and alternative options found for 400MXC270MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXC270MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC270MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC270MEFCSN30X35 vs 400MXC270MOOESN30X35 |
EETEE2G271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400MXC270MEFCSN30X35 vs EETEE2G271KJ |
ECOS2GB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 400MXC270MEFCSN30X35 vs ECOS2GB271DA |
381LX271M400K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 400MXC270MEFCSN30X35 vs 381LX271M400K032D |
ECHA401VSN271MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400MXC270MEFCSN30X35 vs ECHA401VSN271MR35M |
400VXG270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 400MXC270MEFCSN30X35 vs 400VXG270MEFCSN30X35 |
ECEC2GB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 400MXC270MEFCSN30X35 vs ECEC2GB271DA |
400NXG270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400MXC270MEFCSN30X35 vs 400NXG270MEFCSN30X35 |
381LX271M400K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 400MXC270MEFCSN30X35 vs 381LX271M400K032AD |