Part Details for 400PE100TCA by SUN Electronic Industries Corporation
Overview of 400PE100TCA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PE100TCA
400PE100TCA CAD Models
400PE100TCA Part Data Attributes
|
400PE100TCA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
400PE100TCA
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Manufacturer Series | PE-TC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400PE100TCA
This table gives cross-reference parts and alternative options found for 400PE100TCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PE100TCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAX-400V101MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | TAIYO YUDEN | 400PE100TCA vs LAX-400V101MS31#B |
LG400M100BP442035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400PE100TCA vs LG400M100BP442035 |
NRLRW101M400V22X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 400PE100TCA vs NRLRW101M400V22X30LF |
CHA400VSSN100M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Chemi-Con | 400PE100TCA vs CHA400VSSN100M25A |
LAK2G101MELZ50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 400PE100TCA vs LAK2G101MELZ50 |
LG400M100BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400PE100TCA vs LG400M100BPF-2035 |
400HXC100MEFCSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 400PE100TCA vs 400HXC100MEFCSN25X25 |
EETED2G101C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 400PE100TCA vs EETED2G101C |
NRLRW101M400V20X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 400PE100TCA vs NRLRW101M400V20X35LF |
KMH400VS101M30X20T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 400PE100TCA vs KMH400VS101M30X20T2 |