There are no models available for this part yet.
Overview of 400USH820MEFCSN35X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 400USH820MEFCSN35X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-SH820MEFCSN35X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.6000 / $7.6000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 85°C RoHS: Compliant | 0 |
|
$5.7900 / $12.0400 | Buy Now |
CAD Models for 400USH820MEFCSN35X45 by Rubycon Corporation
Part Data Attributes for 400USH820MEFCSN35X45 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.71814 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
3430 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 400USH820MEFCSN35X45
This table gives cross-reference parts and alternative options found for 400USH820MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USH820MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMR401VSN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF | Chemi-Con | 400USH820MEFCSN35X45 vs ESMR401VSN821MA45S |
B43305B9827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400USH820MEFCSN35X45 vs B43305B9827M062 |
B43305B9827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USH820MEFCSN35X45 vs B43305B9827M000 |
B43630B9827M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH820MEFCSN35X45 vs B43630B9827M082 |
ESMQ401LIN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount | Chemi-Con | 400USH820MEFCSN35X45 vs ESMQ401LIN821MA45S |
B43630B9827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH820MEFCSN35X45 vs B43630B9827M087 |
ESMQ401VND821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 400USH820MEFCSN35X45 vs ESMQ401VND821MA45S |
ESMQ401VSN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400USH820MEFCSN35X45 vs ESMQ401VSN821MA45S |
LLN2G821MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400USH820MEFCSN35X45 vs LLN2G821MELC45 |
B43630B9827M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH820MEFCSN35X45 vs B43630B9827M067 |