Part Details for 400VXG470MEFCSN30X50 by Rubycon Corporation
Overview of 400VXG470MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXG470MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400VXG470MEFCSN30X50-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1995 | Buy Now |
DISTI #
232-400VXG470MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.8300 / $10.2900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 400VDC - 30mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.0300 / $10.4600 | Buy Now |
Part Details for 400VXG470MEFCSN30X50
400VXG470MEFCSN30X50 CAD Models
400VXG470MEFCSN30X50 Part Data Attributes
|
400VXG470MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXG470MEFCSN30X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.30077 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400VXG470MEFCSN30X50
This table gives cross-reference parts and alternative options found for 400VXG470MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXG470MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477LMX400M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 400VXG470MEFCSN30X50 vs 477LMX400M2DH |
LG400M0470BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400VXG470MEFCSN30X50 vs LG400M0470BP443050 |
ELXQ401LIN471MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400VXG470MEFCSN30X50 vs ELXQ401LIN471MR50S |
LGW2G471MELB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400VXG470MEFCSN30X50 vs LGW2G471MELB50 |
NRLLW471M400V30X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400VXG470MEFCSN30X50 vs NRLLW471M400V30X50SF |
LKX2G471MESB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400VXG470MEFCSN30X50 vs LKX2G471MESB50 |
LG400M0470BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400VXG470MEFCSN30X50 vs LG400M0470BP5-3050 |
LGU2G471MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 400VXG470MEFCSN30X50 vs LGU2G471MEKB |
LG400M0470BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400VXG470MEFCSN30X50 vs LG400M0470BP4-3050 |
LG400M0470BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 400VXG470MEFCSN30X50 vs LG400M0470BP543050 |