Part Details for 400VXS150MEFCSN25X30 by Rubycon Corporation
Overview of 400VXS150MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXS150MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400VXS150MEFCSN25X30-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$3.9787 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 400VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9400 / $10.2400 | Buy Now |
Part Details for 400VXS150MEFCSN25X30
400VXS150MEFCSN25X30 CAD Models
400VXS150MEFCSN25X30 Part Data Attributes
|
400VXS150MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXS150MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400VXS150MEFCSN25X30
This table gives cross-reference parts and alternative options found for 400VXS150MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXS150MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC150MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXS150MEFCSN25X30 vs 400MXC150MEFCSN25X30 |
381LX151M400J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 400VXS150MEFCSN25X30 vs 381LX151M400J022D |
400VXG150MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXS150MEFCSN25X30 vs 400VXG150MEFCSN25X30 |
381LX151M400J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 400VXS150MEFCSN25X30 vs 381LX151M400J022AD |
LG400M0150BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 400VXS150MEFCSN25X30 vs LG400M0150BPF-2530 |
400SXG150MOOESN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400VXS150MEFCSN25X30 vs 400SXG150MOOESN25X30 |
400MXC150MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXS150MEFCSN25X30 vs 400MXC150MSN25X30 |
400MXC150MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXS150MEFCSN25X30 vs 400MXC150MOOESN25X30 |