-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 10UF 20% 400V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3119-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4431 In Stock |
|
$0.1942 / $0.7400 | Buy Now |
DISTI #
232-400AX10MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2993 |
|
$0.1890 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 400VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant |
3020 In Stock |
|
$0.1630 / $0.5200 | Buy Now |
DISTI #
61635787
|
Verical | Cap Aluminum Lytic 10uF 400V 20%( 8 X 16mm) Radial 3.5mm 90mA 2000h 105°C Min Qty: 100 Package Multiple: 50 Date Code: 2150 | Americas - 3000 |
|
$0.2899 / $0.7222 | Buy Now |
DISTI #
400AX10MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 400AX10MEFC8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 400VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant |
3020 In Stock |
|
$0.1630 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400AX10MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400AX10MEFC8X16
Rubycon Corporation
CAP ALUM 10UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.26 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 400AX10MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400AX10MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-AX100M400V8X16F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400AX10MEFC8X16 vs NRE-AX100M400V8X16F |