There are no models available for this part yet.
Overview of 400BHW150MSPA16X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 400BHW150MSPA16X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-400BHW150MSPA16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 150uF 20% 16x45mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.7800 / $5.4600 | Order Now |
CAD Models for 400BHW150MSPA16X45 by Rubycon Corporation
Part Data Attributes for 400BHW150MSPA16X45 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.7348 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1.03 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 400BHW150MSPA16X45
This table gives cross-reference parts and alternative options found for 400BHW150MSPA16X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BHW150MSPA16X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW150MEFRGC16X45 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BHW150MSPA16X45 vs 400BXW150MEFRGC16X45 |
400BXW150MEFC16X45 | CAP ALUM 150UF 20% 400V RADIAL | Rubycon Corporation | 400BHW150MSPA16X45 vs 400BXW150MEFC16X45 |
400BXW150MEFR16X45 | CAP ALUM 150UF 20% 400V T/H | Rubycon Corporation | 400BHW150MSPA16X45 vs 400BXW150MEFR16X45 |