Part Details for 400BXA33MEFG16X25 by Rubycon Corporation
Overview of 400BXA33MEFG16X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXA33MEFG16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400BXA33MEFG16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXA33MEFG16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 400BXA33MEFG16X25
400BXA33MEFG16X25 CAD Models
400BXA33MEFG16X25 Part Data Attributes
|
400BXA33MEFG16X25
Rubycon Corporation
Buy Now
|
Compare Parts:
400BXA33MEFG16X25
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |