Part Details for 400BXA47M18X25 by Rubycon Corporation
Overview of 400BXA47M18X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXA47M18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400BXA47M18X25-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1181 | Buy Now |
Part Details for 400BXA47M18X25
400BXA47M18X25 CAD Models
400BXA47M18X25 Part Data Attributes
|
400BXA47M18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXA47M18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 840uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 13.54 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXA47M18X25
This table gives cross-reference parts and alternative options found for 400BXA47M18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXA47M18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH400M0047C7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 400BXA47M18X25 vs SH400M0047C7F11825 |
1470VAM1825RAN2110 | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 1470VAM1825RAN2110 |
400BXA47MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400BXA47M18X25 vs 400BXA47MEFCCA18X25 |
2470VAM1825RYN711C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 2470VAM1825RYN711C |
2470VAM1825RYN411C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 2470VAM1825RYN411C |
400BXA47MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400BXA47M18X25 vs 400BXA47MEFCKC18X25 |
1470VAM1825RAN011C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 1470VAM1825RAN011C |
8470VAM1825RYN111B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 8470VAM1825RYN111B |
NRBX470M400V18X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 400BXA47M18X25 vs NRBX470M400V18X25F3CF |
1470VAM1825RYN411B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA47M18X25 vs 1470VAM1825RYN411B |