Part Details for 400BXC2R2MEFC8X11.5 by Rubycon Corporation
Overview of 400BXC2R2MEFC8X11.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXC2R2MEFC8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400BXC2R2MEFC8X11.5-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
2000 In Stock |
|
$0.1296 / $0.5200 | Buy Now |
DISTI #
232-400BXC2R2MEFC8X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1614 |
|
$0.1170 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 400VDC - 8mm dia x 11.5mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.1090 / $0.3490 | Buy Now |
DISTI #
400BXC2R2MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: 400BXC2R2MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2.2uF 400V 20% PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 6 |
|
$0.0655 / $0.1139 | Buy Now |
Part Details for 400BXC2R2MEFC8X11.5
400BXC2R2MEFC8X11.5 CAD Models
400BXC2R2MEFC8X11.5 Part Data Attributes
|
400BXC2R2MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC2R2MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.128 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 19 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXC2R2MEFC8X11.5
This table gives cross-reference parts and alternative options found for 400BXC2R2MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC2R2MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225CKE400M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 400BXC2R2MEFC8X11.5 vs 225CKE400M |
RD2G225M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | 400BXC2R2MEFC8X11.5 vs RD2G225M0811MHL |
B43851H9225M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 400BXC2R2MEFC8X11.5 vs B43851H9225M000 |
NRB-XS2R2M400V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400BXC2R2MEFC8X11.5 vs NRB-XS2R2M400V8X11.5TBNF |
400BXC2R2MEFCCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400BXC2R2MEFC8X11.5 vs 400BXC2R2MEFCCA8X11.5 |
400BXC2R2MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 400BXC2R2MEFC8X11.5 vs 400BXC2R2MTA8X11.5 |
MALREKB05PB122X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 400BXC2R2MEFC8X11.5 vs MALREKB05PB122X00K |
400BXC2R2M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 400BXC2R2MEFC8X11.5 vs 400BXC2R2M8X11.5 |
MALREKB05PB122XN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | 400BXC2R2MEFC8X11.5 vs MALREKB05PB122XN0K |
MALREKB00PB122X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 400BXC2R2MEFC8X11.5 vs MALREKB00PB122X00K |