Part Details for 400BXC6R8MEFCT810X16 by Rubycon Corporation
Overview of 400BXC6R8MEFCT810X16 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXC6R8MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BXC Series 400 V 6.8 uF 10 x 16 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1380 / $0.1550 | Buy Now |
DISTI #
400BXC6R8MEFCT810X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6.8 uF, 400 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 400BXC6R8MEFCT810X16) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 6.8uF 400V ��20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 347 |
|
$0.1143 / $0.2164 | Buy Now |
Part Details for 400BXC6R8MEFCT810X16
400BXC6R8MEFCT810X16 CAD Models
400BXC6R8MEFCT810X16 Part Data Attributes
|
400BXC6R8MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC6R8MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2088 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXC6R8MEFCT810X16
This table gives cross-reference parts and alternative options found for 400BXC6R8MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC6R8MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G685M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016DL |
RD2G685M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016MR |
B43858C9685M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 400BXC6R8MEFCT810X16 vs B43858C9685M000 |
400BXA6R8M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 400BXC6R8MEFCT810X16 vs 400BXA6R8M10X16 |
RD2G685M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016JR |
RD2G685M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016QL |
RD2G685M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016ML |
RD2G685M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | 400BXC6R8MEFCT810X16 vs RD2G685M10016HL |
400CFX6R8MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400BXC6R8MEFCT810X16 vs 400CFX6R8MEFCCE10X16 |
400BXA6R8MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400BXC6R8MEFCT810X16 vs 400BXA6R8MCA10X16 |