-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 150UF 20% 400V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0986
|
Newark | Cap, 150Μf, 400V, 20%, Capacitance:150Μf, Voltage Rating:400V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 400BXW150MEFR18X35 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$2.8500 / $5.6600 | Buy Now |
DISTI #
1189-3170-ND
|
DigiKey | CAP ALUM 150UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1758 In Stock |
|
$2.1530 / $5.4400 | Buy Now |
DISTI #
232-400BXW150MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 29 |
|
$2.0300 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 400VDC - 18mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.5500 / $8.1800 | Buy Now |
DISTI #
400BXW150MEFR18X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXW150MEFR18X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400BXW150MEFR18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW150MEFR18X35
Rubycon Corporation
CAP ALUM 150UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.73485 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 400BXW150MEFR18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW150MEFR18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW150MEFRGC18X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BXW150MEFR18X35 vs 400BXW150MEFRGC18X35 |