Part Details for 400BXW39MEFR14.5X20 by Rubycon Corporation
Overview of 400BXW39MEFR14.5X20 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXW39MEFR14.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7635
|
Newark | Cap, 39Μf, 400V, 20% Rohs Compliant: Yes |Rubycon 400BXW39MEFR14.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 809 |
|
$1.0900 / $2.3300 | Buy Now |
DISTI #
1189-3136-ND
|
DigiKey | CAP ALUM 39UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8862 / $2.5400 | Buy Now |
DISTI #
232-400BXW39MEFR145X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 399 |
|
$0.8670 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 39uF - 20% - 400VDC - 14.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6800 / $2.1770 | Buy Now |
DISTI #
400BXW39MEFR14.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39uF, 400V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 400BXW39MEFR14.5X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 39UF 20% 400V RADIAL | 435 |
|
$0.3700 / $0.5541 | Buy Now |
|
LCSC | 39uF 400V 20% PluginD14.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 435 |
|
$0.3624 / $0.5654 | Buy Now |
Part Details for 400BXW39MEFR14.5X20
400BXW39MEFR14.5X20 CAD Models
400BXW39MEFR14.5X20 Part Data Attributes:
|
400BXW39MEFR14.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW39MEFR14.5X20
Rubycon Corporation
CAP ALUM 39UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3747 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |