There are no models available for this part yet.
Overview of 400BXW56MEFR12.5X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 400BXW56MEFR12.5X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ4957
|
Newark | Cap, Alu Elec, 56Uf, 400V, Radial, Capacitance:56µf, Voltage Rating:400V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:30Mm, Operating Temperaturerohs Compliant: Yes |Rubycon 400BXW56MEFR12.5X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $3.0400 | Buy Now | |
DISTI #
1189-3142-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
386 In Stock |
|
$1.0178 / $2.9200 | Buy Now | |
DISTI #
232-400BXW56MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 105 |
|
$1.0000 / $2.6500 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 400VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant |
1000 On Order |
|
$0.8580 / $1.3080 | Buy Now | ||
Quest Components | 380 |
|
$1.6500 / $4.0000 | Buy Now | |||
Master Electronics | Aluminum Electrolytic - Radial - 56uF - 20% - 400VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant |
1000 On Order |
|
$0.8580 / $1.3080 | Buy Now |
CAD Models for 400BXW56MEFR12.5X30 by Rubycon Corporation
Part Data Attributes for 400BXW56MEFR12.5X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.449 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
495 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 400BXW56MEFR12.5X30
This table gives cross-reference parts and alternative options found for 400BXW56MEFR12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW56MEFR12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHE401EBC560MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400BXW56MEFR12.5X30 vs EKHE401EBC560MK30S |
NRB-KQ560M400V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400BXW56MEFR12.5X30 vs NRB-KQ560M400V12.5X30TBF |
EKWA401EC5560MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400BXW56MEFR12.5X30 vs EKWA401EC5560MK30S |
EKWA401EIJ560MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR12.5X30 vs EKWA401EIJ560MK30S |
EKWA401EBC560MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400BXW56MEFR12.5X30 vs EKWA401EBC560MK30S |
EKXL401EBC560MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR12.5X30 vs EKXL401EBC560MK30S |
EKWA401EBD560MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR12.5X30 vs EKWA401EBD560MK30S |
EKHE401ELL560MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400BXW56MEFR12.5X30 vs EKHE401ELL560MK30S |
400BXW56MEFRG412.5X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BXW56MEFR12.5X30 vs 400BXW56MEFRG412.5X30 |
NRB-KQ560M400V12.5X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400BXW56MEFR12.5X30 vs NRB-KQ560M400V12.5X30F |