Part Details for 400BXW56MEFR16X20 by Rubycon Corporation
Overview of 400BXW56MEFR16X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXW56MEFR16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4958
|
Newark | Cap, Alu Elec, 56Uf, 400V, Radial, Capacitance:56µf, Voltage Rating:400V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:20Mm, Operating Temperaturerohs Compliant: Yes |Rubycon 400BXW56MEFR16X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $3.0400 | Buy Now |
DISTI #
1189-3144-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
438 In Stock |
|
$1.0170 / $2.9200 | Buy Now |
DISTI #
232-400BXW56MEFR16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9340 / $2.7300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 400VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7750 / $2.4810 | Buy Now |
Part Details for 400BXW56MEFR16X20
400BXW56MEFR16X20 CAD Models
400BXW56MEFR16X20 Part Data Attributes
|
400BXW56MEFR16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW56MEFR16X20
Rubycon Corporation
CAP ALUM 56UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.449 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXW56MEFR16X20
This table gives cross-reference parts and alternative options found for 400BXW56MEFR16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW56MEFR16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW56MEFRGC16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BXW56MEFR16X20 vs 400BXW56MEFRGC16X20 |
400LXW56MEFR16X20 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400BXW56MEFR16X20 vs 400LXW56MEFR16X20 |
EKXL401EBC560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR16X20 vs EKXL401EBC560ML20S |
EKXL401EBD560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR16X20 vs EKXL401EBD560ML20S |
EKXL401EIJ560ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW56MEFR16X20 vs EKXL401EIJ560ML20S |
EKXL401ELL560ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400BXW56MEFR16X20 vs EKXL401ELL560ML20S |