Part Details for 400BXW68MEFR16X25 by Rubycon Corporation
Overview of 400BXW68MEFR16X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXW68MEFR16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8126
|
Newark | Cap, 68µf, 400V, 20%, Capacitance:68µf, Voltage Rating:400V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 400BXW68MEFR16X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
1189-3149-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6185 In Stock |
|
$1.1323 / $3.2500 | Buy Now |
DISTI #
232-400BXW68MEFR16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1073 |
|
$1.1300 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 400VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8830 / $2.8240 | Buy Now |
DISTI #
400BXW68MEFR16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXW68MEFR16X25) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400BXW68MEFR16X25
400BXW68MEFR16X25 CAD Models
400BXW68MEFR16X25 Part Data Attributes
|
400BXW68MEFR16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW68MEFR16X25
Rubycon Corporation
CAP ALUM 68UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.49477 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXW68MEFR16X25
This table gives cross-reference parts and alternative options found for 400BXW68MEFR16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW68MEFR16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400TXW68MEFRGC16X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400BXW68MEFR16X25 vs 400TXW68MEFRGC16X25 |
RGA680M2GBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 400BXW68MEFR16X25 vs RGA680M2GBK-1625 |
EKXJ401EBD680ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR16X25 vs EKXJ401EBD680ML25S |
RGA680M2GSC-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 400BXW68MEFR16X25 vs RGA680M2GSC-1625P |
EKXL401EIJ680ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR16X25 vs EKXL401EIJ680ML25S |
UCY2G680MHD9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 400BXW68MEFR16X25 vs UCY2G680MHD9 |
RGA680M2GBK-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 400BXW68MEFR16X25 vs RGA680M2GBK-1625C |
RGA680M2GSD-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 400BXW68MEFR16X25 vs RGA680M2GSD-1625B |
RGA680M2GSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | 400BXW68MEFR16X25 vs RGA680M2GSC-1625C |
EKXL401EBC680ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR16X25 vs EKXL401EBC680ML25S |