Part Details for 400CXW100MEFC14.5X40 by Rubycon Corporation
Overview of 400CXW100MEFC14.5X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400CXW100MEFC14.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1131
|
Newark | Aluminium Electrolytic Capacitor, Cxw Series, 100 - F, - 20%, 400 V, 14.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400CXW100MEFC14.5X40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$2.6100 / $4.1400 | Buy Now |
DISTI #
400CXW100MEFC14.5X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 400CXW100MEFC14.5X40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2102416
|
element14 Asia-Pacific | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 593 |
|
$2.0744 / $6.2011 | Buy Now |
DISTI #
2102416
|
Farnell | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 590 |
|
$2.0406 / $4.3442 | Buy Now |
Part Details for 400CXW100MEFC14.5X40
400CXW100MEFC14.5X40 CAD Models
400CXW100MEFC14.5X40 Part Data Attributes:
|
400CXW100MEFC14.5X40
Rubycon Corporation
Buy Now
|
Compare Parts:
400CXW100MEFC14.5X40
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |