Part Details for 400E2C2.75 by Littelfuse Inc
Overview of 400E2C2.75 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 400E2C2.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3921
|
Newark | Fus 2.75Kv Mv E-Rated 400E/Box |Littelfuse 400E2C2.75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,551.6000 / $1,697.0600 | Buy Now |
DISTI #
400E2C2.75-ND
|
DigiKey | FUSE CARTRIDGE 400A 2.75KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-400E2C2.75
|
Mouser Electronics | Specialty Fuses 400A 2750VAC 80kA@2750V INT RoHS: Not Compliant | 0 |
|
$1,803.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,873.0300 / $3,082.6900 | Buy Now |
DISTI #
400E2C2.75
|
TTI | Specialty Fuses 400A 2750VAC 80kA@2750V INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 400A 2.75KVAC | 0 |
|
$4,196.6150 / $4,280.5474 | RFQ |
Part Details for 400E2C2.75
400E2C2.75 CAD Models
400E2C2.75 Part Data Attributes
|
400E2C2.75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
400E2C2.75
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 276.2 mm | |
Body Length or Diameter | 162.1 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 2750 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 600 s |