Part Details for 400FMM by Eaton Corporation
Overview of 400FMM by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 400FMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400FMM
|
Avnet Americas | High Speed British Style Fuse 240V 400A - Bulk (Alt: 400FMM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$473.6162 / $558.5756 | Buy Now |
DISTI #
504-400FMM
|
Mouser Electronics | Specialty Fuses 400A 690V AC TYPE T RoHS: Compliant | 0 |
|
$588.1000 / $705.7000 | Order Now |
Part Details for 400FMM
400FMM CAD Models
400FMM Part Data Attributes
|
400FMM
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
400FMM
Eaton Corporation
Electric Fuse, 400A, 690VAC, 350VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Height | 50 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |