Part Details for 400HFG560MBN35X50 by Rubycon Corporation
Overview of 400HFG560MBN35X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HFG560MBN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3259-ND
|
DigiKey | CAP ALUM 560UF 20% 400V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
50 In Stock |
|
$7.7236 / $15.1600 | Buy Now |
DISTI #
232-400HFG560MBN35X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$11.4300 / $12.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 400VDC - 35mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$9.1400 / $13.3300 | Buy Now |
Part Details for 400HFG560MBN35X50
400HFG560MBN35X50 CAD Models
400HFG560MBN35X50 Part Data Attributes
|
400HFG560MBN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HFG560MBN35X50
Rubycon Corporation
CAP ALUM 560UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3030 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400HFG560MBN35X50
This table gives cross-reference parts and alternative options found for 400HFG560MBN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HFG560MBN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561VAM3550LHN2110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 8561VAM3550LHN2110 |
1561VAM3550LHN5110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 1561VAM3550LHN5110 |
1561VAM3550LHN4110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 1561VAM3550LHN4110 |
8561VAM3550LHN9110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 8561VAM3550LHN9110 |
1561VAM3550LHN7110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 1561VAM3550LHN7110 |
MAL215956561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400HFG560MBN35X50 vs MAL215956561E3 |
2561VAMA050LTN110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 2561VAMA050LTN110 |
NRLLW561M400V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400HFG560MBN35X50 vs NRLLW561M400V35X50SF |
2561VAM3550LHN9110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400HFG560MBN35X50 vs 2561VAM3550LHN9110 |
ETXH401VSN561MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400HFG560MBN35X50 vs ETXH401VSN561MA50S |