Part Details for 400HFG680MBN35X60 by Rubycon Corporation
Overview of 400HFG680MBN35X60 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HFG680MBN35X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3260-ND
|
DigiKey | CAP ALUM 680UF 20% 400V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
49 In Stock |
|
$9.2570 / $16.9200 | Buy Now |
DISTI #
232-400HFG680MBN35X6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$13.9900 / $14.8500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 35mm dia x 60mm - -25 to 105°C RoHS: Compliant | 0 |
|
$9.9800 / $14.5500 | Buy Now |
Part Details for 400HFG680MBN35X60
400HFG680MBN35X60 CAD Models
400HFG680MBN35X60 Part Data Attributes:
|
400HFG680MBN35X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HFG680MBN35X60
Rubycon Corporation
CAP ALUM 680UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56461 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400HFG680MBN35X60
This table gives cross-reference parts and alternative options found for 400HFG680MBN35X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HFG680MBN35X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401LIN681MA60S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400HFG680MBN35X60 vs EKMM401LIN681MA60S |
MAL215956681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400HFG680MBN35X60 vs MAL215956681E3 |
EGG687M400AT8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 400HFG680MBN35X60 vs EGG687M400AT8AA |