Part Details for 400HFG820MBN40X55 by Rubycon Corporation
Overview of 400HFG820MBN40X55 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HFG820MBN40X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3263-ND
|
DigiKey | CAP ALUM 820UF 20% 400V RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
60 In Stock |
|
$12.6616 / $22.9300 | Buy Now |
DISTI #
232-400HFG820MBN40X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$14.8500 / $15.8300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 400VDC - 40mm dia x 55mm - -25 to 105°C RoHS: Compliant | 0 |
|
$11.9600 / $27.0000 | Buy Now |
Part Details for 400HFG820MBN40X55
400HFG820MBN40X55 CAD Models
400HFG820MBN40X55 Part Data Attributes:
|
400HFG820MBN40X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HFG820MBN40X55
Rubycon Corporation
CAP ALUM 820UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.71814 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |