There are no models available for this part yet.
Overview of 400HXG180MEFCSN25X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 400HXG180MEFCSN25X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-400HXG180MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 180uF 105C 20% RoHS: Compliant | 0 |
|
$2.0200 / $3.9700 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 400VDC - 25mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.0800 / $10.9600 | Buy Now |
CAD Models for 400HXG180MEFCSN25X30 by Rubycon Corporation
Part Data Attributes for 400HXG180MEFCSN25X30 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.80498 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1650 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 400HXG180MEFCSN25X30
This table gives cross-reference parts and alternative options found for 400HXG180MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HXG180MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B9187M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400HXG180MEFCSN25X30 vs B43508B9187M067 |
LQS2G181MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 400HXG180MEFCSN25X30 vs LQS2G181MEKA30 |
NRLPW181M400V25X30LF | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | 400HXG180MEFCSN25X30 vs NRLPW181M400V25X30LF |
B43508B9187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400HXG180MEFCSN25X30 vs B43508B9187M080 |
B43508B9187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400HXG180MEFCSN25X30 vs B43508B9187M087 |
400VXH180MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG180MEFCSN25X30 vs 400VXH180MEFCSN25X30 |
381LQ181M400J022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 400HXG180MEFCSN25X30 vs 381LQ181M400J022A+D |
LAS2G181MELA30ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 400HXG180MEFCSN25X30 vs LAS2G181MELA30ZB |
187LMH400MZCD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 400HXG180MEFCSN25X30 vs 187LMH400MZCD |
LGX2G181MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 400HXG180MEFCSN25X30 vs LGX2G181MEKA30 |