Part Details for 400HXG220MEFCSN30X30 by Rubycon Corporation
Overview of 400HXG220MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HXG220MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3919-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
105 In Stock |
|
$4.3254 / $8.9700 | Buy Now |
DISTI #
232-XG220MEFCSN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 220uF 105C 20% RoHS: Compliant | 0 |
|
$3.4000 / $6.1100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 220µF - (+/-) 20% - 400V - 3000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
99 In Stock |
|
$2.6100 / $13.7700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 220µF - (+/-) 20% - 400V - 3000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
99 In Stock |
|
$2.6100 / $13.7700 | Buy Now |
Part Details for 400HXG220MEFCSN30X30
400HXG220MEFCSN30X30 CAD Models
400HXG220MEFCSN30X30 Part Data Attributes
|
400HXG220MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HXG220MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.88994 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400HXG220MEFCSN30X30
This table gives cross-reference parts and alternative options found for 400HXG220MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HXG220MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2GB221DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 400HXG220MEFCSN30X30 vs ECEC2GB221DA |
400MXC220MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG220MEFCSN30X30 vs 400MXC220MOOESN30X30 |
B43548B9227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | TDK Corporation | 400HXG220MEFCSN30X30 vs B43548B9227M060 |
HL2G227M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 400HXG220MEFCSN30X30 vs HL2G227M30030HA |
LG400M0220BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 400HXG220MEFCSN30X30 vs LG400M0220BPF-3030 |
381LX221M400K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 400HXG220MEFCSN30X30 vs 381LX221M400K022D |
400MXC220MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG220MEFCSN30X30 vs 400MXC220MSN30X30 |
EETEE2G221KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400HXG220MEFCSN30X30 vs EETEE2G221KJ |
400SXG220MOOESN30X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400HXG220MEFCSN30X30 vs 400SXG220MOOESN30X30 |
EETED2G221KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 400HXG220MEFCSN30X30 vs EETED2G221KJ |