Part Details for 400HXG330MEFCSN35X30 by Rubycon Corporation
Overview of 400HXG330MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HXG330MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400HXG330MEFCSN35X30-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$4.4038 / $9.1300 | Buy Now |
DISTI #
232-400HXG330MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 330uF 105C 20% RoHS: Compliant | 0 |
|
$4.4100 / $8.5000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 330µF - (+/-) 20% - 400V - 3000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
95 In Stock |
|
$3.8800 / $8.0600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Can - Snap-In - 330µF - (+/-) 20% - 400V - 3000 Hrs @ 105°C - Through Hole. RoHS: Compliant |
95 In Stock |
|
$3.8800 / $8.0600 | Buy Now |
Part Details for 400HXG330MEFCSN35X30
400HXG330MEFCSN35X30 CAD Models
400HXG330MEFCSN35X30 Part Data Attributes
|
400HXG330MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HXG330MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08995 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400HXG330MEFCSN35X30
This table gives cross-reference parts and alternative options found for 400HXG330MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HXG330MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400MXC330MEFCSN35X30 |
381LQ331M400A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 400HXG330MEFCSN35X30 vs 381LQ331M400A022A+D |
400MXG330MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400MXG330MOOESN35X30 |
400MXC330MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400MXC330MSN35X30 |
EKMM401LIN331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400HXG330MEFCSN35X30 vs EKMM401LIN331MA30S |
400VXS330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400VXS330MEFCSN35X30 |
400MXG330MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400MXG330MSN35X30 |
400SXG330MSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400SXG330MSN35X30 |
400NXG330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400NXG330MEFCSN35X30 |
400VXG330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 400HXG330MEFCSN35X30 vs 400VXG330MEFCSN35X30 |