Part Details for 400HXG560MEFCSN35X45 by Rubycon Corporation
Overview of 400HXG560MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HXG560MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1967-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
97 In Stock |
|
$6.6616 / $12.1700 | Buy Now |
DISTI #
232-XG560MEFCSN35X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 560uF 105C 20% RoHS: Compliant | 0 |
|
$5.3300 / $9.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.7100 / $11.8800 | Buy Now |
Part Details for 400HXG560MEFCSN35X45
400HXG560MEFCSN35X45 CAD Models
400HXG560MEFCSN35X45 Part Data Attributes
|
400HXG560MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HXG560MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3180 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400HXG560MEFCSN35X45
This table gives cross-reference parts and alternative options found for 400HXG560MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HXG560MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
567LMB400M2EG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 400HXG560MEFCSN35X45 vs 567LMB400M2EG |
EKMM401VNN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 400HXG560MEFCSN35X45 vs EKMM401VNN561MA45S |
ELXQ401LIN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400HXG560MEFCSN35X45 vs ELXQ401LIN561MA45S |
LSK561M2G--A3545S | Aluminum Electrolytic Capacitor, | Surge Components Inc | 400HXG560MEFCSN35X45 vs LSK561M2G--A3545S |
400MXC560MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400HXG560MEFCSN35X45 vs 400MXC560MEFCSN35X45 |
LG400M0560BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 400HXG560MEFCSN35X45 vs LG400M0560BP443545 |
NRLRW561M400V35X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 400HXG560MEFCSN35X45 vs NRLRW561M400V35X45SF |
LG400M0560BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 400HXG560MEFCSN35X45 vs LG400M0560BP343545 |
EKMM401LIN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400HXG560MEFCSN35X45 vs EKMM401LIN561MA45S |
LG400M0560BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 400HXG560MEFCSN35X45 vs LG400M0560BPF-3545 |