Part Details for 400HXH120MEPASN20X30 by Rubycon Corporation
Overview of 400HXH120MEPASN20X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 400HXH120MEPASN20X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400HXH120MEPASN20X30-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
197 In Stock |
|
$1.9650 / $5.1100 | Buy Now |
DISTI #
232-400HXH120SN20X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 120uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.9400 / $4.6400 | Order Now |
Part Details for 400HXH120MEPASN20X30
400HXH120MEPASN20X30 CAD Models
400HXH120MEPASN20X30 Part Data Attributes
|
400HXH120MEPASN20X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HXH120MEPASN20X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6573 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |