Part Details for 400HXW180MEFR16X45 by Rubycon Corporation
Overview of 400HXW180MEFR16X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HXW180MEFR16X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400HXW180MEFR16X45-ND
|
DigiKey | CAP ALUM 180UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
299 In Stock |
|
$2.2376 / $5.6600 | Buy Now |
DISTI #
232-400HXW180MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1800 / $4.8500 | Order Now |
Part Details for 400HXW180MEFR16X45
400HXW180MEFR16X45 CAD Models
400HXW180MEFR16X45 Part Data Attributes
|
400HXW180MEFR16X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400HXW180MEFR16X45
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.80498 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400HXW180MEFR16X45
This table gives cross-reference parts and alternative options found for 400HXW180MEFR16X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400HXW180MEFR16X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LXW180MEFR16X45 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400HXW180MEFR16X45 vs 400LXW180MEFR16X45 |