Part Details for 400LEX3R9MEFC10X12.5 by Rubycon Corporation
Overview of 400LEX3R9MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LEX3R9MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400LEX3R9MEFC10X12.5-ND
|
DigiKey | CAP ALUM 3.9UF 20% 400V RADIAL Min Qty: 1000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2659 | Buy Now |
DISTI #
232-LEX3R9MEFC10X125
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2350 / $0.8300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3.9uF - 20% - 400VDC - 10mm dia x 12.5mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2070 / $0.6620 | Buy Now |
Part Details for 400LEX3R9MEFC10X12.5
400LEX3R9MEFC10X12.5 CAD Models
400LEX3R9MEFC10X12.5 Part Data Attributes
|
400LEX3R9MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LEX3R9MEFC10X12.5
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.9 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1624 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |