Capacitors
400LLE1MEFC6.3X11
Rubycon Corporation
Description: CAP ALUM 1UF 20% 400V RADIAL

Overview of 400LLE1MEFC6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 400LLE1MEFC6.3X11 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94T6030
Newark Aluminium Electrolytic Capacitor, Lle Series, 1 - F, - 20%, 400 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE1MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 330
  • 1 $0.4060
  • 10 $0.2520
  • 25 $0.2170
  • 50 $0.1830
  • 100 $0.1610
  • 500 $0.1230
$0.1230 / $0.4060 Buy Now
DISTI # 1189-1324-ND
DigiKey CAP ALUM 1UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk 155427
In Stock
  • 1 $0.3900
  • 10 $0.2420
  • 50 $0.1764
  • 100 $0.1551
  • 500 $0.1187
  • 2,000 $0.1074
  • 4,000 $0.0956
  • 6,000 $0.0885
$0.0885 / $0.3900 Buy Now
DISTI # 232-400LLE1MEFC63X11
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant 3014
  • 1 $0.4200
  • 10 $0.2860
  • 100 $0.1880
  • 1,000 $0.1250
  • 2,000 $0.1170
  • 10,000 $0.1010
  • 24,000 $0.0990
  • 50,000 $0.0950
$0.0950 / $0.4200 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 1uF - 20% - 400VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant 9214 In Stock
  • 2,000 $0.1174
  • 4,000 $0.1120
  • 6,000 $0.1103
  • 8,000 $0.1086
  • 26,000 $0.1039
  • 50,000 $0.1010
  • 100,000 $0.0995
  • 150,000 $0.0980
$0.0980 / $0.1174 Buy Now
DISTI # 60676293
Verical Cap Aluminum Lytic 1uF 400V 20%( 6.3 X 11mm) Radial 2.5mm 24mA 12000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2139 Americas - 8000
  • 2,000 $0.1526
  • 4,000 $0.1456
  • 6,000 $0.1434
  • 8,000 $0.1412
  • 26,000 $0.1351
$0.1351 / $0.1526 Buy Now
DISTI # 400LLE1MEFC6.3X11
Avnet Abacus Aluminum Electrolytic Capacitor, 1 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400LLE1MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Aluminum Electrolytic - Radial - 1uF - 20% - 400VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant 9214 In Stock
  • 2,000 $0.1174
  • 4,000 $0.1120
  • 6,000 $0.1103
  • 8,000 $0.1086
  • 26,000 $0.1039
  • 50,000 $0.1010
  • 100,000 $0.0995
  • 150,000 $0.0980
$0.0980 / $0.1174 Buy Now

CAD Models for 400LLE1MEFC6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 400LLE1MEFC6.3X11 by Rubycon Corporation

400LLE1MEFC6.3X11
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.0060
Samacsys Manufacturer
Rubycon
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.08 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
24 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 400LLE1MEFC6.3X11
    Rubycon Corporation
    CAP ALUM 1UF 20% 400V RADIAL
    VS

Alternate Parts for 400LLE1MEFC6.3X11

This table gives cross-reference parts and alternative options found for 400LLE1MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE1MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVY2G010MED1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation 400LLE1MEFC6.3X11 vs UVY2G010MED1CT
ESL105M400AE3DA Aluminum Electrolytic Capacitor, KEMET Corporation 400LLE1MEFC6.3X11 vs ESL105M400AE3DA
EKMG401EFM1R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 400LLE1MEFC6.3X11 vs EKMG401EFM1R0MF11D
UVY2G010MED1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation 400LLE1MEFC6.3X11 vs UVY2G010MED1CA
NRWP1R0M400V6.3X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, NIC Components Corp 400LLE1MEFC6.3X11 vs NRWP1R0M400V6.3X11SP7.5LLF
NRWP1R0M400V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, NIC Components Corp 400LLE1MEFC6.3X11 vs NRWP1R0M400V6.3X11TBNF
RJ4-400V010MF3#-F4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc 400LLE1MEFC6.3X11 vs RJ4-400V010MF3#-F4
RJ4-400V010MF3#-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, ELNA America Inc 400LLE1MEFC6.3X11 vs RJ4-400V010MF3#-T36
EKMG401ELL1R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 400LLE1MEFC6.3X11 vs EKMG401ELL1R0MF11D
NRWP1R0M400V6.3X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, NIC Components Corp 400LLE1MEFC6.3X11 vs NRWP1R0M400V6.3X11F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400LLE1MEFC6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400LLE1MEFC6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 400LLE1MEFC6.3X11 would you like to use for your alert(s)?
  • Please alert me when 400LLE1MEFC6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400LLE1MEFC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400LLE1MEFC6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400LLE1MEFC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400LLE1MEFC6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400LLE1MEFC6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: