Part Details for 400LLE1MEFCCC6.3X11 by Rubycon Corporation
Overview of 400LLE1MEFCCC6.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LLE1MEFCCC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL19801
|
Rutronik | LLE 1uF 400V 20% 6x11/2,5 C4,0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0460 / $0.0597 | Buy Now |
Part Details for 400LLE1MEFCCC6.3X11
400LLE1MEFCCC6.3X11 CAD Models
400LLE1MEFCCC6.3X11 Part Data Attributes:
|
400LLE1MEFCCC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LLE1MEFCCC6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 48 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400LLE1MEFCCC6.3X11
This table gives cross-reference parts and alternative options found for 400LLE1MEFCCC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE1MEFCCC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP1R0M400V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | 400LLE1MEFCCC6.3X11 vs NRWP1R0M400V6.3X11TBSTF |
400LLE1MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400LLE1MEFCCC6.3X11 vs 400LLE1MEFCKC6.3X11 |
MAL214251086E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 400LLE1MEFCCC6.3X11 vs MAL214251086E3 |
MAL214231086E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 400LLE1MEFCCC6.3X11 vs MAL214231086E3 |
400LLE1MEFCCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE1MEFCCC6.3X11 vs 400LLE1MEFCCA6.3X11 |
MAL214271086E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 400LLE1MEFCCC6.3X11 vs MAL214271086E3 |
400LLE1MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400LLE1MEFCCC6.3X11 vs 400LLE1MEFCFA6.3X11 |
NRWP1R0M400V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | 400LLE1MEFCCC6.3X11 vs NRWP1R0M400V6.3X11F |
EKMG401ETE1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 400LLE1MEFCCC6.3X11 vs EKMG401ETE1R0MF11D |