-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 2.2UF 20% 400V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0499
|
Newark | Aluminium Electrolytic Capacitor, Lle Series, 2.2 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE2R2MEFC8X9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.4370 | Buy Now |
DISTI #
1189-1330-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
81077 In Stock |
|
$0.0993 / $0.4200 | Buy Now |
DISTI #
232-400LLE2R2MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1250 / $0.4200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 400VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant |
2800 In Stock |
|
$0.1130 / $0.3600 | Buy Now |
DISTI #
65022601
|
Verical | Cap Aluminum Lytic 2.2uF 400V 20%( 8 X 9mm) Radial 3.5mm 36mA 12000h 105°C Bulk RoHS: Compliant Min Qty: 210 Package Multiple: 70 | Americas - 2800 |
|
$0.1975 / $0.4572 | Buy Now |
DISTI #
400LLE2R2MEFC8X9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400LLE2R2MEFC8X9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 2.2uF - 20% - 400VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant |
2800 In Stock |
|
$0.1130 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400LLE2R2MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LLE2R2MEFC8X9
Rubycon Corporation
CAP ALUM 2.2UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.128 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 400LLE2R2MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE2R2MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE2R2MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400LLE2R2MEFC8X9 vs 400LLE2R2MEFCKC8X9 |
NRB-XL2R2M400V8X9TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400LLE2R2MEFC8X9 vs NRB-XL2R2M400V8X9TBF |
400LLE2R2MEFCCE8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE2R2MEFC8X9 vs 400LLE2R2MEFCCE8X9 |
400LLE2R2MEFCCC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE2R2MEFC8X9 vs 400LLE2R2MEFCCC8X9 |
NRB-XL2R2M400V8X9TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 400LLE2R2MEFC8X9 vs NRB-XL2R2M400V8X9TBSTF |
400LLE2R2MEFCCA8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE2R2MEFC8X9 vs 400LLE2R2MEFCCA8X9 |